Inductor RF Chip Unshielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R
Wurth Electronics 744764133 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | WE-GF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.