The WE-GF series surface mount inductor is a ferrite core component with a 100uH inductance value and a 10% tolerance. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The inductor measures 3.2mm in length, 2.5mm in depth, and 2.2mm in height. It has a maximum DC current rating of 40mA and a self-resonant frequency of 10MHz.
Wurth Electronics 74476420 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | WE-GF |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.