
Surface mount wirewound RF chip inductor with 1nH inductance and 13 Q-factor at 250MHz. Features a ceramic core, 1.36A current rating, and 45mR DC resistance. Operates within a -40°C to 125°C temperature range, housed in a compact 0402 (1005 metric) case. This unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 1.36A |
| DC Resistance (DCR) | 45mR |
| Depth | 0.55mm |
| Frequency | 250MHz |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 1nH |
| Length | 1mm |
| Material | Ceramic |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Reach SVHC Compliant | Unknown |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 6GHz |
| Series | WE-KI |
| Series Resistance | 45mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Weight | 0.02g |
| Width | 0.55mm |
| RoHS | Compliant |