
Surface mount fixed inductor with 3.6nH inductance and 5% tolerance. Features a ceramic core, 840mA current rating, and 66mR DC resistance. Operates at 250MHz with a Q factor of 20 and a self-resonant frequency of 6GHz. Housed in an 0402 (1005 metric) case, this unshielded component is suitable for surface mounting and is supplied on tape and reel.
Wurth Electronics 744765036A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 840mA |
| DC Resistance (DCR) | 66mR |
| Depth | 0.55mm |
| Frequency | 250MHz |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 3.6nH |
| Inductance Tolerance | 5% |
| Inductor Type | Multilayer |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 66mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 250MHz |
| Self Resonant Frequency | 6GHz |
| Series | WE-KI |
| Series Resistance | 66mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744765036A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
