
Surface mount wirewound RF chip inductor with 47nH inductance and 5% tolerance, operating up to 200MHz. Features a ceramic core and 26 Q-factor, with a 100mA current rating and 830mΩ DC resistance. Housed in a compact 0402 (1005 metric) case, this unshielded component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Wurth Electronics 744765147A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744765147A technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 830mR |
| Depth | 0.55mm |
| Frequency | 200MHz |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Material | Ceramic |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 26 |
| Reach SVHC Compliant | Unknown |
| Resistance | 830mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 200MHz |
| Self Resonant Frequency | 2.1GHz |
| Series | WE-KI |
| Series Resistance | 830mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744765147A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.