
Surface mount wirewound RF chip inductor with 100nH inductance and 5% tolerance, operating at 150MHz. Features a ceramic core and 20 Q-factor, with a maximum DC current of 100mA and 2.52 Ohm DC resistance. Housed in a compact 0402 (1005 metric) package, this unshielded inductor is suitable for surface mounting and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744765210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.52R |
| Depth | 0.55mm |
| Frequency | 150MHz |
| Height | 0.5mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 1mm |
| Material | Ceramic |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.52R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 150MHz |
| Self Resonant Frequency | 1.3GHz |
| Series | WE-KI |
| Series Resistance | 2.52R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744765210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.