Wurth Electronics 74476603 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | WE-GF |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74476603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.