Shielded wirewound power choke with 750nH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 19.8A current rating, and a low 4mR DC resistance. Operating temperature range from -40°C to 125°C, with AEC-Q200 qualification. Saturation current reaches 21A, and self-resonant frequency is 110MHz at 1kHz test frequency. Packaged in tape and reel.
Sign in to ask questions about the Wurth Electronics 74477008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74477008 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 19.8A |
| DC Resistance (DCR) | 4mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 750nH |
| Inductance Tolerance | -25% |
| Length | 12mm |
| Max DC Current | 19.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Yes |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Saturation Current | 21A |
| Self Resonant Frequency | 110MHz |
| Series | WE-PD |
| Series Resistance | 4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
