Surface mount fixed inductor with shielded wirewound construction. Features 470nH inductance with a 20% tolerance at 1kHz. Designed for power applications, this ferrite core component offers a 23.5A current rating and a low 3mΩ DC resistance. Operating temperature range is -40°C to 125°C, with a saturation current of 26.4A.
Sign in to ask questions about the Wurth Electronics 74477009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 74477009 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23.5A |
| DC Resistance (DCR) | 3mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12mm |
| Max DC Current | 23.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| RMS Current (Irms) | 23.5A |
| RoHS Compliant | Yes |
| Saturation Current | 26.4A |
| Self Resonant Frequency | 120MHz |
| Series | WE-PD |
| Series Resistance | 3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
