
Surface mount fixed inductor featuring a ferrite core, 10µH inductance with a 20% tolerance, and a 6.2A current rating. This shielded wirewound power choke offers a low DC resistance of 22mΩ and a saturation current of 6.6A. Operating across a temperature range of -40°C to 125°C, it is AEC-Q200 qualified and RoHS compliant. The component is supplied on tape and reel for automated assembly.
Wurth Electronics 74477010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 22mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 18MHz |
| Series | WE-PD |
| Series Resistance | 22mR |
| Shielding | Shielded |
| Size | 8mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
