
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 2.7A current rating, and 100mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 3A and a self-resonant frequency of 7.9MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744770147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 100mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 7.9MHz |
| Series | WE-PD |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Size | 8mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744770147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
