
Shielded wirewound fixed inductor, 330µH inductance with 20% tolerance, designed for surface mount applications. Features a ferrite core, 1.1A current rating, and 640mΩ DC resistance. Operating temperature range from -40°C to 125°C, with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Wurth Electronics 744770233 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 640mR |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 640mR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD |
| Series Resistance | 640mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744770233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
