Shielded wirewound power inductor with 680µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 700mA current rating, and 1.46Ω DC resistance. Operating temperature range from -40°C to 125°C, with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744770268 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744770268 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 1.46R |
| Depth | 12mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.46R |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.2MHz |
| Series | WE-PD |
| Series Resistance | 1.46R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744770268 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.