Surface mount fixed inductor featuring 820µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a saturation current of 800mA with a maximum DC current rating of 600mA. It exhibits a DC resistance of 1.64 Ohms and operates within a temperature range of -40°C to 125°C. The inductor is supplied on tape and reel, meeting AEC-Q200 and RoHS compliance.
Sign in to ask questions about the Wurth Electronics 744770282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744770282 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 1.64R |
| Depth | 12mm |
| Height | 8mm |
| Inductance | 820uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.64R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-PD |
| Series Resistance | 1.64R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744770282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.