
Surface mount power choke featuring 1µH inductance with a 20% tolerance, designed for automotive applications. This shielded, wirewound ferrite component offers a 13A current rating and a low 6mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a saturation current of 25A and a self-resonant frequency of 120MHz. The 1210 (3225) case size is provided on cut tape, meeting AEC-Q200 standards.
Wurth Electronics 7447709001 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 6mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 6mR |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 120MHz |
| Series | WE-PD |
| Series Resistance | 6mR |
| Shielding | Shielded |
| Size | 10mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.