
Surface mount shielded wirewound power choke with 4.7µH inductance and 20% tolerance. Features a ferrite core, 9.3A current rating, and 11mΩ DC resistance. Operating temperature range is -40°C to 125°C. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7447709004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.3A |
| DC Resistance (DCR) | 11mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 9.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 11mR |
| RMS Current (Irms) | 9.3A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 38MHz |
| Series | WE-PD |
| Series Resistance | 11mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
