
Shielded wirewound power choke with 6.8µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 8.4A current rating, and low 14mΩ DC resistance. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Dimensions are 12mm x 12mm x 10mm, with a 12.8A saturation current.
Wurth Electronics 7447709006 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.4A |
| DC Resistance (DCR) | 14mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 12mm |
| Max DC Current | 8.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 14mR |
| RMS Current (Irms) | 8.4A |
| RoHS Compliant | Yes |
| Saturation Current | 12.8A |
| Self Resonant Frequency | 23MHz |
| Series | WE-PD |
| Series Resistance | 14mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.