
Shielded wirewound power choke with 1mH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 1.2 Ohm DC resistance. Designed for surface mount applications with a 1210 (3225) case code. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel.
Wurth Electronics 7447709102 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 1MHz |
| Series | WE-PD |
| Series Resistance | 1.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.