
Shielded wirewound power inductor with 1.5mH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 800mA saturation current, and 650mA RMS current rating. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 2.3 Ohms. AEC-Q200 qualified and RoHS compliant.
Wurth Electronics 7447709152 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.3R |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 900kHz |
| Series | WE-PD |
| Series Resistance | 2.3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
