
Surface mount shielded wirewound power choke with 39µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 4.1A current rating, and 56mΩ DC resistance. Operates across a wide temperature range of -40°C to 125°C and meets AEC-Q200 automotive standards. Ideal for high-frequency circuits with a test frequency of 1kHz.
Wurth Electronics 7447709390 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 56mR |
| Depth | 12mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 39uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 7mm |
| Length | 12mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 56mR |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 6MHz |
| Series | WE-PD |
| Series Resistance | 56mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447709390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
