Surface mount fixed inductor with 180µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a current rating of 1.06A. DC resistance is 290mΩ, with a saturation current of 1.24A. Operating temperature range is -40°C to 125°C. Supplied in tape and reel packaging.
Wurth Electronics 744771218 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Resistance (DCR) | 290mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 180uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 1.06A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 290mR |
| RMS Current (Irms) | 1.06A |
| RoHS Compliant | Yes |
| Saturation Current | 1.24A |
| Self Resonant Frequency | 4.1MHz |
| Series | WE-PD |
| Series Resistance | 290mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.