Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 680µH inductance with a 20% tolerance, tested at 1kHz. Rated for 550mA RMS current and 680mA saturation current, with a low DC resistance of 1.2Ω. Operates across a wide temperature range of -40°C to 125°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 12mm |
| Height | 6mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Self Resonant Frequency | 2.3MHz |
| Series | WE-PD |
| Series Resistance | 1.2R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |