
Surface mount fixed inductor featuring 270µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 890mA. It exhibits a DC resistance of 460mΩ and a saturation current of 1A, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel, this AEC-Q200 qualified component is suitable for demanding environments.
Sign in to ask questions about the Wurth Electronics 744771270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744771270 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 460mR |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 270uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 460mR |
| RMS Current (Irms) | 890mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 3.4MHz |
| Series | WE-PD |
| Series Resistance | 460mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744771270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.