Surface mount fixed inductor featuring 820µH inductance with a 20% tolerance, tested at 1kHz. This shielded, wirewound power choke utilizes a ferrite core and offers a maximum DC current rating of 510mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 1.34Ω. The component is AEC-Q200 qualified and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74477128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 1.34R |
| Depth | 12mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 820uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.34R |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 2.1MHz |
| Series | WE-PD |
| Series Resistance | 1.34R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.