Surface mount fixed inductor featuring a ferrite core for power applications. Offers 1mH inductance with a 20% tolerance, tested at 100kHz. Rated for 430mA RMS and saturation current of 500mA, with a low DC resistance of 1.53 Ohms. Shielded wirewound construction ensures electromagnetic compatibility. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 74477130W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.53R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 0.472inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 430mA |
| Saturation Current | 500mA |
| Self Resonant Frequency | 1.9MHz |
| Series | WE-PDW |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477130W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
