This surface mount fixed inductor from Wurth Electronics features a ferrite core and a shielded design. It has a maximum operating temperature range of -40°C to 150°C and a maximum DC current rating of 480mA. The inductor's DC resistance is 1.5 ohms and its inductance is 330 microhenries. It is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Wurth Electronics 7447713331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447713331 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Depth | 10mm |
| Height | 3mm |
| Inductance | 330uH |
| Length | 10mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 4.3MHz |
| Series | WE-PD Performance |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
