Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance, rated for 950mA RMS current. Features a ferrite core, 419mΩ DC resistance, and a saturation current of 1.5A. Operates across a -40°C to 125°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 7447713820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7447713820 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 419mR |
| Depth | 10mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 419mR |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 8.8MHz |
| Series | WE-PD |
| Series Resistance | 419mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447713820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
