
This shielded wirewound inductor has a product length of 10.5mm, depth of 10.3mm, and height of 5mm. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 0.43A and a maximum saturation current of 0.55A (typical). The maximum DC resistance is 2.05 ohms and the minimum self-resonant frequency is 1.7MHz (typical). It operates between -40C and 150C.
Checking distributor stock and pricing after the page loads.
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.55(Typ)A |
| Max DC Resistance | 2.05Ohm |
| Minimum Self Resonant Frequency | 1.7M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |