
General purpose fixed inductor featuring 1µH inductance with a 20% tolerance. This radial, through-hole component utilizes a ferrite core and offers a DC resistance of 10mΩ. It supports a maximum DC current of 7.5A and a saturation current of 10A, with an RMS current rating of 7.5A. Operating across a temperature range of -40°C to 125°C, this unshielded inductor has a self-resonant frequency of 160MHz.
Wurth Electronics 744772010 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 7.5A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 160MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.