
General purpose radial inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 6A and a saturation current of 8A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 10mR. The through-hole mounting package has a 5mm lead pitch, 7.8mm diameter, 9.5mm length, and 10mm height. This unshielded inductor is RoHS compliant.
Wurth Electronics 744772022 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 75.5MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772022 to view detailed technical specifications.
No datasheet is available for this part.