Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 2.2mH inductance with a 5% tolerance, rated for 300mA RMS current and 350mA saturation current. Designed with a 5mm lead pitch and radial termination, this component has a DC resistance of 4.73 Ohms and operates within a temperature range of -40°C to 125°C. Dimensions are 7.8mm diameter and 9.5mm length.
Wurth Electronics 7447720222 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.73R |
| Diameter | 7.8mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447720222 to view detailed technical specifications.
No datasheet is available for this part.