Through-hole fixed inductor featuring a 3.3µH inductance with a 20% tolerance. This unshielded, wirewound power choke utilizes a ferrite core and offers a maximum DC current of 5A with a saturation current of 6.3A. It has a low DC resistance of 13mΩ and a test frequency of 1kHz. Operating within a temperature range of -40°C to 125°C, this radial component is supplied in tray packaging.
Sign in to ask questions about the Wurth Electronics 744772033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772033 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Self Resonant Frequency | 46.7MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.