
Radial-mount, general-purpose fixed inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 900mA current rating, and 190mΩ DC resistance. Operates across a -40°C to 125°C temperature range. This unshielded component is RoHS compliant and designed for through-hole mounting.
Wurth Electronics 744772101 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 190mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 6.6MHz |
| Series | WE-TI |
| Series Resistance | 190mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.