
General purpose fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, radial package, and through-hole mounting. Operating temperature range is -40°C to 125°C, with a maximum DC current of 300mA. DCR is 1.84 Ohms, and saturation current is 500mA. This RoHS compliant component is unshielded.
Sign in to ask questions about the Wurth Electronics 744772102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772102 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.84R |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 1.6MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
