
Through-hole fixed inductor featuring a ferrite core and unshielded construction. Offers 1.5mH inductance with a 5% tolerance, rated for 0.33A RMS current and 400mA saturation current. Designed with a 3 Ohm DC resistance and a radial termination, this component operates within a -40°C to 125°C temperature range. Packaged in a tray for convenient handling.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 744772152 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Diameter | 7.8mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 1.3MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
