
Radial data line filter featuring a ferrite core, offering 33µH inductance with a 10% tolerance. Designed for through-hole mounting, this component handles a 2A current rating and 2.5A saturation current. It operates within a temperature range of -40°C to 125°C and exhibits a DC resistance of 60mΩ. The filter has a self-resonant frequency of 10.2MHz at 1kHz test frequency.
Sign in to ask questions about the Wurth Electronics 744772330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772330 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 60mR |
| Diameter | 7.8mm |
| Height | 10mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 10.2MHz |
| Series | WE-TI |
| Series Resistance | 60mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
