
General purpose radial inductor featuring 330µH inductance with a 10% tolerance. This ferrite-core component offers a current rating of 510mA and a saturation current of 950mA. With a DC resistance of 700mΩ, it operates across a temperature range of -40°C to 125°C. The through-hole, radial package measures 8.3mm in diameter and 9.5mm in height, with a 5mm lead pitch. This RoHS compliant inductor is unshielded.
Sign in to ask questions about the Wurth Electronics 744772331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 700mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 2.9MHz |
| Series | WE-TI |
| Series Resistance | 700mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.