
Radial fixed inductor with 3.3mH inductance and 5% tolerance, designed for data line filtering. Features a ferrite core, 5mm lead pitch, and 9.5mm length with a 7.8mm diameter. Operates within a -40°C to 125°C temperature range, supporting up to 280mA DC current and 300mA saturation current. This through-hole component is RoHS compliant and lead-free.
Sign in to ask questions about the Wurth Electronics 744772332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772332 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.2R |
| Diameter | 7.8mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 900kHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.