General purpose radial inductor featuring 470µH inductance with a 10% tolerance. This ferrite-core component offers a 430mA current rating and 800mA saturation current. It operates within a -40°C to 125°C temperature range and has a DC resistance of 890mΩ. The through-hole mounting design includes radial leads with a 5mm pitch, and the component is ROHS compliant.
Sign in to ask questions about the Wurth Electronics 744772471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744772471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 890mR |
| Diameter | 8.3mm |
| Height | 9.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.6MHz |
| Series | WE-TI |
| Series Resistance | 890mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.