Radial leaded fixed inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 400mA RMS current rating, and 750mA saturation current. Operates across a -40°C to 125°C temperature range. Through-hole mounting with a 5mm lead pitch and 7.8mm diameter. Unshielded design with RoHS compliance.
Wurth Electronics 744772561 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Diameter | 7.8mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 2.1MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772561 to view detailed technical specifications.
No datasheet is available for this part.