Through-hole fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 680µH inductance with a 10% tolerance, tested at 1kHz. It handles a maximum DC current of 350mA and has a DC resistance of 1.4Ω. Operating across a wide temperature range from -40°C to 125°C, it is supplied in a radial package on a tray.
Wurth Electronics 744772681 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Diameter | 7.8mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 9.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744772681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.