Surface mount fixed inductor with 47µH inductance and 10% tolerance, designed for power applications. Features a ferrite core and unshielded wirewound construction. Rated for 680mA RMS current with a DC resistance of 844mΩ. Operates within a temperature range of -40°C to 125°C. Dimensions are 4.5mm length, 4mm width, and 3.2mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 844mR |
| Depth | 4mm |
| Height | 3.2mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 844mR |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 12MHz |
| Series | WE-PD2 |
| Series Resistance | 523mR |
| Shielding | Unshielded |
| Size | 3.2mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |