Surface mount fixed inductor with 27µH inductance and 20% tolerance, designed for 10kHz test frequency. Features a ferrite core, 1.19A current rating, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 1.4A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Wurth Electronics 744774127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744774127 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.19A |
| DC Resistance (DCR) | 200mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 15MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.