Surface mount fixed inductor with 56µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 770mA current rating, and 420mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is RoHS compliant. Dimensions are 5.2mm length, 5.8mm width, and 4.5mm height.
Wurth Electronics 744774156 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 420mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 420mR |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744774156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.