Surface mount fixed inductor featuring a ferrite core for power applications. Offers 33µH inductance with a 10% tolerance, tested at 10kHz. Rated for 1.35A RMS current and 1.47A saturation current, with a low DC resistance of 130mΩ. Operates across a wide temperature range from -40°C to 125°C. Unshielded wirewound construction with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744775133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744775133 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 130mR |
| Height | 5mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.47A |
| Self Resonant Frequency | 13MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.