
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 10kHz. This unshielded, wirewound power choke utilizes a ferrite core and offers a current rating of 1.17A with a DC resistance of 180mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 1.24A and a self-resonant frequency of 10MHz. The component is supplied on tape and reel, adhering to RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744775147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.17A |
| DC Resistance (DCR) | 180mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 1.17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RMS Current (Irms) | 1.17A |
| RoHS Compliant | Yes |
| Saturation Current | 1.24A |
| Self Resonant Frequency | 10MHz |
| Series | WE-PD2 |
| Series Resistance | 134mR |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744775147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.