
Surface mount fixed inductor featuring a ferrite core for power applications. Offers 100µH inductance with a 10% tolerance, tested at 1kHz. Rated for 770mA RMS current with a DC resistance of 430mΩ. Operating temperature range from -40°C to 125°C. Unshielded wirewound construction in a 7.8mm x 7mm x 5mm package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 430mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 7.8mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 430mR |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 860mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-PD2 |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |