Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 10kHz. This unshielded, wirewound ferrite core component offers a maximum DC current rating of 510mA and a DC resistance of 960mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 960mR |
| Depth | 7mm |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 7mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 960mR |
| RMS Current (Irms) | 510mA |
| RoHS Compliant | Yes |
| Saturation Current | 560mA |
| Self Resonant Frequency | 5MHz |
| Series | WE-PD2 |
| Series Resistance | 614mR |
| Shielding | Unshielded |
| Size | 5mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |