
Surface mount fixed inductor featuring a 100µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 1.02A current rating and a DC resistance of 350mΩ. Operating within a temperature range of -40°C to 125°C, it has a saturation current of 1.1A and a self-resonant frequency of 7MHz. The component is supplied on tape and reel, adhering to RoHS standards.
Wurth Electronics 74477620 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 350mR |
| Depth | 10mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RMS Current (Irms) | 1.02A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 7MHz |
| Series | WE-PD2 |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Size | 5.4mm |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74477620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
