
Surface mount fixed inductor featuring a ferrite core, offering 3mH inductance with a 10% tolerance at 1kHz. This unshielded wirewound power choke is rated for 350mA RMS and saturation current, with a low 7 Ohm DC resistance. Operating across a -40°C to 125°C temperature range, it is supplied in tape and reel packaging.
Sign in to ask questions about the Wurth Electronics 744776333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 744776333 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 7R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.272inch |
| Inductance | 3mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2.5mm |
| Length | 0.402inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 900kHz |
| Series | WE-ASI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744776333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
